打印页面
26 有货
需要更多?
26 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,383.210 (CNY9,473.0273) |
包装规格:每个
最低: 1
多件: 1
CNY8,383.21 (CNY9,473.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号CYTVII-B-E-BB复制
制造商标准货期38 周
库存编号4410795
也称为SP005664353
硅芯制造商Infineon
批头数量32位
硅芯系列号Traveo II
内核架构ARM
硅芯号CYT2B75CAAES
套件内容评估板 CYT2B75CAAES
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
CYTVII-B-E-BB is a Traveo™ II base body evaluation board. This is a generic base board that can be connected to compatible Traveo™ II body-entry or body-high evaluation boards so as to extend the functionality offered by the evaluation board.
- Connects to most CYTVII-B-E-xxx and CYTVII-B-H-xxx evaluation boards
- Ten high-speed CAN transceivers and six LIN transceivers
- One EEPROM device with SPI interface
- User switches, user LEDs, and potentiometer on-board
- Two FlexRay interfaces, one CXPI transceiver
- Generic 10x2 IO headers to expand the functionality of Traveo™ II evaluation boards
- Two high-density Samtec connectors for interfacing with compatible Traveo™ II evaluation boards
- Ten dual DB-9 connectors for CAN interfacing, Three dual DB-9 connectors for LIN interfacing
- One dual DB-9 connector for FlexRay interfacing, one DB-9 connector for CXPI interfacing
- IO headers for accessing most of the MCU IOs on CYTVII-B-E and CYTVII-B-H evaluation boards
技术规格
硅芯制造商
Infineon
硅芯系列号
Traveo II
内核子架构
Cortex-M0+, Cortex-M4F
套件内容
评估板 CYT2B75CAAES
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
CYT2B75CAAES
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.844089