打印页面
图片仅用于图解说明,详见产品说明。

3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,274.790 (CNY1,440.5127) |
包装规格:每个
最低: 1
多件: 1
CNY1,274.79 (CNY1,440.51 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号EVAL_PMG1_S3_DUALDRP复制
制造商标准货期27 周
库存编号4680599
技术数据表
硅芯制造商Infineon
批头数量32位
硅芯系列号EZ-PD PMG1
内核架构ARM
内核子架构Cortex-M0+
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
EVAL_PMG1_S3_DUALDRP is an evaluation kit for EZ-PD™ PMG1-S3 USB power delivery (PD) microcontroller (MCU). EZ-PD™ PMG1-S3 is targeted for applications that are powered by USB-C PD port and need a microcontroller for system and power management functions. The kit supports 2 USB-C PD ports with ability to sink up to 140W and source up to 100W on each port. The kit is supported by EZ-PD™ PMG1 SDK available on ModusToobox™. Suitable for industrial and consumer BMS, smart speaker designs, V ACuum cleaner and solutions for low-power devices applications.
- Supports USB-C PD 3.1 spec up to 140W
- ARM® Cortex® M0+ 256KB flash, 32KB RAM
- Support for EPR up to 28V, customization to multiple standards
- High voltage protection circuits and programmability to multiple standards
- Highly configurable value-added features and integrated CAPSENSE™ controller
- SDK to support multiple applications
- USB-C PD sink, USB-C PD DRP, dual port USB-C PD and support for RTOS
- Fully programmable and flexible MCU, allows easy application development
- SDK & kits allow quicker time to market and market proven USB-C PD stack
- Integrated hardware protections and integrated capacitive touch controller
内容
EVAL-PMG1-S3-DUALDRP board, Quick start guide.
技术规格
硅芯制造商
Infineon
硅芯系列号
EZ-PD PMG1
内核子架构
Cortex-M0+
套件内容
评估板 CYPM1322-97BZXI、快速入门指南
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
CYPM1322-97BZXI
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001