有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,717.160 (CNY3,070.3908) |
产品信息
产品概述
STM32U575I-EV is an evaluation board with STM32U575AI MCU. This is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M33 core‑based microcontroller with Arm® TrustZone® and the Armv8-M mainline security extension. The STM32U575I-EV Evaluation board is based on an ultra-low-power STM32U575AII6Q microcontroller with 2MB of flash and 786 Kbytes of SRAM, one external memory interface supporting an LCD interface, two Octo-SPI memory interfaces, one USB Type-C® 2.0 FS device and host with Power Delivery controller interface (UCPD) compliant with USB Type-C® r1.2 and USB PD specification r3.0, one camera interface, one SDMMC interface, one 14-bit and one 12-bit ADCs, two 12-bit DACs, two operational amplifiers, two ultra‑low‑power comparators, four digital filters for sigma‑delta modulation, up to 16 timers, touchkey capability, and SWD, JTAG, and ETM interface debugging support.
- 2.8” 240x320 pixel-262K colour parallel port TFT LCD touch panel module
- CMOS camera QSXGA 5MP, 4 user LEDs, reset, tamper and user buttons
- 4-direction joystick with selection button, touchkey button
- USB Type-C® FS, sink and source power capability 5V/500mA, ST-MEMS digital microphone
- ST-MEMS 3D accelerometer and 3D gyroscope sensor
- Light-dependent resistor (LDR) and potentiometer for ADC
- 512Mbit octo-SPI flash, 16Mbit SRAM, 128Kbit I2C EEPROM
- Power-metering demonstration with dual‑channel sigma‑delta modulator
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM and STM32CubeIDE
技术规格
STMicroelectronics
STM32
Cortex-M33
评估板 STM32U575AI
No SVHC (25-Jun-2025)
32位
ARM
STM32U575AI
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书