需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,719.530 (CNY3,073.0689) |
产品信息
产品概述
Evaluation board is a high end development platform for Arm® Cortex®-M0+ core based STM32G081RBT6 microcontroller with USB Type-C and power delivery controller interfaces (UCPD), compliant with USB type-C r1.2 and USB PD specification r3.0, two I2Cs, two SPIs, five USARTs, one LP UART, one 12bit ADC, two 12bit DACs, two GP comparators, two LP timers, internal 32KB SRAM and 128KB flash, CEC, SWD debugging support. The full range of hardware features on STM32G081B-EVAL evaluation board includes a mother board, legacy peripheral daughterboard and a USB-C and power delivery daughterboard, which help to evaluate all peripherals (USB Type-C connector with USB PD, motor control connector, RS232, RS485, Audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & Temperature sensor) and to develop applications. The board integrates an ST-LINK/V2-1 as an embedded in-circuit debugger and programmer for the STM32 MCU.
- MCU voltage choice fixed 3.3V or adjustable from 1.65V to 3.6V
- I2C compatible serial interface, RTC with back-up battery
- 8Gbyte or more SPI interface microSD™ card, potentiometer
- 4 colour user LEDs and one LED as MCU low-power alarm
- Reset, tamper and user buttons, 4-direction control and selection joystick
- Comprehensive free software libraries and examples available with STM32Cube package
- Stereo audio jack including analogue microphone input
- 5V power jack, RS-232 and RS485 communications
- Flexible power-supply options (5V power jack, ST-LINK/V2-1 USB connector, daughterboard)
- Support of wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
STM32G0
Cortex-M0+
评估板STM32G081RBT6
No SVHC (25-Jun-2025)
32位
ARM
STM32G081RBT6
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书