有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,378.720 (CNY4,947.9536) |
产品信息
产品概述
The STM32746G-EVAL2 is an evaluation board for complete demonstration and development of STM32F746NGH6 microcontroller. The STM32F746NGH6 is a ARM Cortex -M7 core based microcontroller with 1Mbyte flash and 320+4Kbytes RAM. This evaluation board can be used as a reference design for user application development but it is not considered as a final application. The full range of hardware features on the board helps user to evaluate all peripherals and to develop user's own applications. Extension headers make it possible to easily connect a daughterboard for specific application and integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for STM32 MCU. This evaluation board has 8Mx32 bit SDRAM, 1Mx16 bit SRAM, 8Mx16 bit nor flash and 512Mbits QuadSPI nor flash.
- Six 5V power supply options
- SAI audio DAC and stereo audio jack which supports headset with microphone
- Stereo digital microphone, audio jack connector used to connect external speakers
- 2Gbytes (or more) SDMMC interface microSD card and camera module
- RF-EEPROM on I2C compatible serial interface and RTC with backup battery
- RS232 communication and IrDA transceiver
- JTAG/SWD and ETM trace debug support, joystick with 4 direction control and selector
- IEEE-802.3-2002 compliant Ethernet connector, USB OTG HS and FS with micro-AB connectors
- 5.7inch 640x480 pixel TFT colour LCD with capacitive touch panel
- CAN 2.0A/B compliant connection, motor control connector and potentiometer
技术规格
STMicroelectronics
STM32F7
Cortex-M7
Eval Board STM32F746NG
No SVHC (25-Jun-2025)
32位
ARM
STM32F746NG
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书