需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY241.240 (CNY272.6012) |
产品信息
产品概述
The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, by choosing from the various combinations of performance, power consumption, and features. The ST Zio connector, which is an extension of Arduino™ Uno V3, provides access to more peripherals while ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger / programmer. The STM32 Nucleo-144 boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube package. For some configurations a direct access to the Arm® Mbed online resources is also available at http://mbed.org.
- STM32 microcontroller in LQFP144 package
- 3 user LEDs
- 2 push-buttons: USER and RESET
- USB with Micro-AB
- ST Zio including Arduino Uno V3 and ST morpho connectors
- On-board ST-LINK/V2-1 debugger/programmer with USB reenumeration capability
- Arm Mbed Enabled compliant
技术规格
STMicroelectronics
STM32F4
Cortex-M4
评估电路板TM32F412
No SVHC (25-Jun-2025)
32位
ARM
STM32F412
STM32 MCU Eval Tools
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书