有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY589.430 (CNY666.0559) |
产品信息
产品概述
i.MX RT1015 EVK is a low cost 2-layer through hole PCB powered by USB. At its heart lies the i.MX RT1015 crossover MCU in an LQFP100 package, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. The i.MX RT1015 operates at speeds up to 500MHz to provide high CPU performance and excellent real-time response. Support for FreeRTOS™ available within the MCUXpresso SDK. The MIMXRT1015-EVK is supported by Zephyr OS for developing the Internet of Things with a free, open-source embedded operating system. Target applications includes home control panel.
- FXOS8700CQ digital motion sensor, 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Audio codec, 4-pole audio headphone jack
- External speaker connection, microphone
- Micro OTG connectors Arduino® interface
内容
MIMXRT1015-EVK board, USB cable (Micro B), Quick start guide.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
NXP
i.MX RT
Cortex-M7
评估板i.MX RT1015
No SVHC (27-Jun-2024)
32位
ARM
i.MX RT1015
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书