需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY922.940 (CNY1,042.9222) |
产品信息
产品概述
KITT2G-B-HLITE is a TRAVEO™ T2G body high lite evaluation kit enables to evaluate and develop customer applications using the TRAVEO™ T2G body high MCU. ModusToolbox™ software can be used to develop and debug customer TRAVEO™ T2G-B-H MCU projects. ModusToolbox™ software is a set of tools that enable to integrate these devices into user existing development methodology. The TRAVEO™ T2G B-H MCU is specifically designed for automotive applications and features up to two 350MHz Arm® Cortex®-M7 processors as the primary application processors, a 100-MHz Arm® Cortex®-M0+ processor that supports low-power operations, up to 8MB flash and 1MB SRAM, and programmable analogue and digital peripherals that allow for faster time-to-market. The TRAVEO™ T2G B-H Lite kit is equipped with a TRAVEO™ T2G B-H family CYT4BF MCU, two expansion headers, two expansion headers, two Shield2Go connectors, headers that are compatible with Arduino shield and mikroBUS.
- On board KitProg3 USB Micro-B interface (Bus Power), DC power jack (recommended 12V, min 1A)
- Arduino compatible connectors, Shield2Go connector, mikroBUS™ connector
- Expansion header, CAN connector, RJ45 connector, MIPI10/20 DEBUG connector
- Three user LEDs, one potentiometer, and two push buttons
- a 512-Mbit Dual QSPI NOR flash, a CAN FD transceiver
- Ethernet PHY transceiver with RJ45 CONN interface, a micro-B connector for an USB device interface
- Board supports operating voltages from 3.3V to 5V for the TRAVEO™ T2G B-H MCU
内容
KIT-T2G-B-H-LITE board, USB Micro-B cable.
技术规格
Infineon
Traveo T2G
Cortex-M0+, Cortex-M7F
评估板 CYT4BF8CEDQ0AE,USB Micro-B 线缆
No SVHC (25-Jun-2025)
32位
ARM
CYT4BF8CEDQ0AE
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书