70 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY295.850 (CNY334.3105) |
产品信息
产品概述
ATSAMD21-XPRO is a SAM D21 XPLAINED PRO evaluation kit. It is ideal for evaluating and prototyping with the SAM D21 ARM® Cortex®-M0+ based microcontrollers. Xplained Pro Extension kits compatible with SAM D21 Xplained Pro can be purchased individually. The ATSAMD21-XPRO evaluation kit does not include extension boards. SAM D21 Xplained Pro supports many Xplained Pro extension kits, including I/O1 Xplained Pro, OLED1 Xplained Pro, QT1 Xplained Pro, and PROTO1 Xplained Pro.
- ATSAMD21J18 MCU, ARM® Cortex®-M0+ based MCU
- One mechanical reset button, one yellow user LED
- One mechanical user pushbutton - Wake-up, bootloader entry or general purpose
- 32.768kHz crystal
- USB interface, device and reduced host mode
- 8Mbit serial flash
- 3 Xplained Pro extension headers
- Embedded debugger: auto-ID (identification in Atmel Studio), 1 yellow status LED, virtual COM port
- USB powered
- Supported with application examples in Atmel Software Framework
警告
Do not power the board without having the jumper or an ammeter mounted. This can cause the ATSAMD21J18A to be powered through its I/O pins and cause undefined operation of the device.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Atmel
SAM D
Cortex-M0+
评估板ATSAMD21J18A
No SVHC (04-Feb-2026)
32位
ARM
ATSAMD21J18A
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书