打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY611.190 (CNY690.6447) |
包装规格:每个
最低: 1
多件: 1
CNY611.19 (CNY690.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号ATSAMD20-XPRO复制
制造商标准货期30 周
库存编号2334311
硅芯制造商Atmel
批头数量32位
硅芯系列号SAMD20
内核架构ARM
内核子架构Cortex-M0+
硅芯号ATSAMD20J18
套件内容评估板 ATSAMD20J18
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
ATSAMD20-XPRO is a SAM D20 Xplained Pro evaluation kit. It is ideal for evaluation and prototyping with the SAM D20 Arm® Cortex®-M0+ processor-based microcontrollers. SAM D20 Xplained Pro supports many Xplained Pro extension kits, including I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro.
- Arm® Cortex®-M0+ processor-based microcontroller
- 1 mechanical reset button, 1 mechanical user pushbutton-wake-up, bootloader entry or general purpose
- One yellow user LED, 32.768kHz crystal, 3 Xplained Pro extension headers
- Program/debug interface for external targets
- Embedded debugger: Auto-ID for board identification in Atmel Studio, one yellow status LED
- One green board power LED, programming and debugging, Virtual COM port (CDC)
- Symbolic debug of complex data types including scope information
- Data gateway interface: SPI, I2C, 4 GPIOs
- USB powered
- Supported with application examples in Atmel Software Framework
警告
Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM D20 to be powered through its I/O pins and cause undefined operation of the device.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
硅芯制造商
Atmel
硅芯系列号
SAMD20
内核子架构
Cortex-M0+
套件内容
评估板 ATSAMD20J18
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
ARM
硅芯号
ATSAMD20J18
产品范围
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.059874