需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY439.300 (CNY496.409) |
产品信息
产品概述
STM32L4P5G-DK is a Discovery kit with STM32L4P5AG MCU. This Discovery kit is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32L4P5AGI6P microcontroller with four I2C buses, three SPI and six USART ports, CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 320-Kbyte SRAM and 1Mbyte flash memory, two Octo‑SPI memory interfaces, touch-sensing capability, USB OTG FS port, TFT LCD controller, FMC, 8 to 14bit DCMI interface, and JTAG debugging support. The STM32L4P5G-DK Discovery kit is used as a reference design for user application development before porting to the final product. The full range of hardware features on the board helps the user evaluate all the peripherals (USB OTG FS, Octo‑SPI flash memory and PSRAM memory device, eMMC, and others) and to develop applications. The ARDUINO® Uno V3 and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.
- Arm® Cortex® core-based MCU with 1Mbyte of flash and 320Kbytes of RAM in UFBGA169 package
- 240x240 64‑bit colour LCD with RGB interface (connector only)
- 4Gbyte onboard eMMC, On-board current measurement and SAI audio codec (footprint only)
- MEMS digital microphone (footprint only), 2 user LEDs and reset buttons
- 512Mbit Octo‑SPI NOR flash with DDR mode and 64Mbit Octo‑SPI PSRAM with DDR mode
- 4-direction joystick with a selection button
- ST-LINK USB VBUS, USB OTG connector, or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Microcontroller supply voltage: fixed 3.3 V and extern SMPS to generate Vcore logic supply
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
STM32
Cortex-M4
Discovery套件STM32L4P5AGI6PU
No SVHC (25-Jun-2025)
32位
ARM
STM32L4P5AGI6PU
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书