打印页面
已停产
产品信息
制造商产品编号STM32F7508-DK复制
库存编号2987048
技术数据表
硅芯制造商STMicroelectronics
批头数量32位
硅芯系列号STM32F7
内核架构ARM
内核子架构Cortex-M7
产品范围-
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
The STM32F7 Discovery Kit allows users to develop and share applications with the STM32F7 Series Microcontroller. The Discovery Kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino (TM) connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.
- STM32F750N8H6 microcontroller featuring 64Kbytes of Flash memory and 340 Kbytes of RAM
- 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
- USB OTG HS FS
- SAI audio codec
- 2 x MEMS digital microphones
- 128-Mbit Quad-SPI Flash memory
- 128-Mbit SDRAM (64 Mbits accessible)
- 1 user and reset push-button
- Arduino Uno V3 and RF-EEPROM Expansion Connectors
- On-board ST-LINK/V2-1 supporting USB reenumeration
技术规格
硅芯制造商
STMicroelectronics
硅芯系列号
STM32F7
内核子架构
Cortex-M7
套件内容
Discovery套件STM32F750N8H6
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
批头数量
32位
内核架构
ARM
硅芯号
STM32F750N8H6
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.002722