有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY693.620 (CNY783.7906) |
产品概述
LPCXpresso54S018 development board has been designed to enable evaluation of and prototyping with the LPC54S0xx MCU devices leveraging the high performance Arm® Cortex®-M4 core and the advanced security capabilities featured in the LPC54S0xx MCU family. The board is comprised of target LPC54S018 device with an on-board, CMSIS-DAP / SEGGER® J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil™ and IAR®. The board is also equipped with a standard 10-pin header enabling the use of 3rd party to debug probes. In addition to standard LPCXpresso V3 features, this board includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC54S0xx devices.
- Winbond 128Mb W25Q128JVFIM quad-SPI flash
- Winbond 128Mb W9812G6JB-6I SDRAM
- Full size SD/MMC card slot
- High and full speed USB ports with micro A/B connector for host or device functionality
- 10/100Mbps Ethernet (RJ45 connector), 3 x user LEDs, plus reset, ISP (3) and user buttons
- Built-in power consumption measurement for target LPC54018 MCU
- On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- UART and SPI port bridging from LPC54S018 target to USB via the on-board debug probe
- Support for external debug probe, NXP MMA8652FCR1 accelerometer
- Optional 480x272 capacitive touch TFT LCD screen (available separately)
技术规格
NXP
LPCXpresso
Cortex-M4
演示板LPCXpresso54S018
No SVHC (27-Jun-2024)
32位
ARM
LPC54S018
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书