打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,694.480 (CNY1,914.7624) |
包装规格:每个
最低: 1
多件: 1
CNY1,694.48 (CNY1,914.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号FRDM-IMX8MPLUS复制
制造商标准货期68 周
库存编号4748406
技术数据表
硅芯制造商NXP
批头数量64位
硅芯系列号i.MX 8M Plus
内核架构ARM
内核子架构Cortex-A53
硅芯号i.MX 8M
套件内容开发板 i.MX 8M
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
FRDM-IMX8MPLUS is a FRDM i.MX 8M Plus development board. This is a low-cost and compact development board featuring the i.MX 8M Plus applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4, the board is ideal for developing modern industrial and IoT applications. This development board includes Low Power Double Data Rate 4 (LPDDR4), embedded MultiMediaCard (eMMC) storage for quick boot times, power management integrated circuit (PMIC) and expansion capabilities.
- PCF2131: nano-power highly accurate RTC with integrated quartz crystal
- Interfaces: TJA1051: high-speed CAN transceiver and PTN5110: USB PD TCPC PHY IC
- GPIO: PCAL6416A: low-voltage translating 16-Bit I²C-Bus/SMBus I/O expander
- IMX8MPLUS: i.MX 8M Plus – Arm® Cortex®-A53, machine learning, vision, multimedia and industrial IoT
- i.MX 8M Plus Quad applications processor, 4x Arm® Cortex-A53 up to 1.8GHz
- 1x Arm® Cortex-M7 up to 800MHz, Cadence® Tensilica® HiFi4 DSP up to 800MHz, Neural processing unit
- Memory: 4GB LPDDR4, 32GB eMMC 5.1 and 32MB quad Serial Peripheral Interface (QSPI) NOR
- Audio: Audio digital-to-analogue converter (DAC) and microphone/headphone jacks
- Connectivity: 2x 10/100/1000 Ethernet port (1x with Time-Sensitive Networking (TSN))
- Connectivity: USB 3.0 Type A, USB 3.0 Type C, PCIe M.2 interface, 2x20 EXPI, I²C and CAN HDR
技术规格
硅芯制造商
NXP
硅芯系列号
i.MX 8M Plus
内核子架构
Cortex-A53
套件内容
开发板 i.MX 8M
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
64位
内核架构
ARM
硅芯号
i.MX 8M
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001