57 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY261.630 (CNY295.6419) |
产品信息
产品概述
NUCLEO-F031K6 is a STM32 Nucleo-32 board that provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The ARDUINO® Nano V3 connectivity support allows the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-32 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- Board connectors: ARDUINO® Nano V3 expansion connector, Micro-AB USB connector for the ST-LINK
技术规格
STMicroelectronics
STM32F0
Cortex-M0
Dev Board STM32F031K6
No SVHC (25-Jun-2025)
32位
ARM
STM32F031K6
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书