打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY324.950 (CNY367.1935) |
包装规格:每个
最低: 1
多件: 1
CNY324.95 (CNY367.19 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号OM40005UL复制
制造商标准货期55 周
库存编号2892162
硅芯制造商NXP
批头数量32位
硅芯系列号LPCXpresso
内核架构ARM
内核子架构Cortex-M0+
硅芯号LPC51U68
套件内容开发板LPC51U68
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
OM40005UL is an LPCXpresso51U68 board. It is designed to enable evaluation of and prototyping with the LPC51U68 MCU leveraging the high-performance Cortex-M0+ core, power-efficiency and cost sensitive capabilities provided by the MCU device. The board also features an on-board, CMSIS-DAP / SEGGER J-Link compatible debug probe. In addition, the board can be used with a wide range of development tools, including NXP’s MCUXpresso Integrated Development Environment (IDE) and other popular toolchains including IAR and Keil.
- On-board, high-speed USB based, Link2 debug probe w/ ARM's CMSIS-DAP, SEGGER J-Link protocol options
- Link2 probe can be used with on-board LPC51068 or external target
- Support for external debug probes
- Tri-colour LED
- Target Reset, ISP, and WAKE buttons
- Expansion options based on Arduino UNO and PMod™, plus additional expansion port pins
- On-board 1.8/3.3V or external power supply options
- Built-in power consumption measurement
- UART, PC and SPI port bridging from LPC51068 target to USB via the on-board debug probe
- FTDI UART connector
技术规格
硅芯制造商
NXP
硅芯系列号
LPCXpresso
内核子架构
Cortex-M0+
套件内容
开发板LPC51U68
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
LPC51U68
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):1.45