需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY161.860 (CNY182.9018) |
产品概述
CY8CKIT-146 is a PSoC™ 4 4200DS prototyping kit. This prototyping kit enables to evaluate and develop with Cortex-M0 based MCU with programmable digital blocks solution using PSoC™ 4200DS device. The kit is designed with a snap-away form-factor, allowing users to separate the KitProg from the target board and use it independently. The PSoC™ 4200DS device features the Arm Cortex-M0 core with up to 64KB flash, 8KB SRAM, 8 channel DMA, 4 timer/counter/PWM blocks, 3 serial communication blocks, 2 low-power comparators, 4 universal digital blocks and 21 GPI/Os with 8 as Smart I/Os. The universal digital block as programmable solution that "just works" with the support of PSoC™ Creator IDE for flexible embedded design. This kit enables to quickly evaluate and develop with digital programmable features on 48MHz Cortex-M0 64KB flash MCU in 28SSOP package. There is also WLCSP package with same feature but in only 2.1x2.1mm size enabling full MCU plus digital programmable functionalities.
- Flexible prototyping kit provides easy access to all the device I/Os in a breadboard
- On-board LED can be used to display outputs from the PSoC 4200DS device
- User LED includes modulating the brightness of the LED to notify different states of device
- Kit has a push button, which can be used to provide an input to the PSoC 4200DS
内容
CY8CKIT-146-42XX PSoC™ 4200DS prototyping board, Quick start guide.
技术规格
Infineon
内嵌
原型设计
Cortex-M0
评估板 CY8C 4246PVI-DS402,PSoC 4200DS 原型开发板,快速入门指南
No SVHC (25-Jun-2025)
32位
PSoC 4
ARM
CY8C 4246PVI-DS402
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书