有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,739.480 (CNY1,965.6124) |
产品概述
KITXMC72EVK is an XMC7200 evaluation kit that enables to evaluate and develop your applications using the XMC7200D microcontroller. The XMC7200D is designed for industrial applications and it is a true programmable embedded system-on-chip, integrating up to two 350-MHz Arm® Cortex®-M7 as the primary application processor, a 100MHz Arm® Cortex®-M0+ that supports the following features such as low-power operations, up to 8MB flash and 1MB SRAM, Gigabit Ethernet, CAN FD, Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces and programmable analogue and digital peripherals that allow faster time-to-market. ModusToolbox™ software that supports application development using the XMC7200 evaluation kit by providing board support package (BSP) and validated code. Typical applications include industrial drives, robotics, light electric vehicles and PLC.
- evaluation board for XMC7200D-E272K8384 in BGA package with 272 pins dual-core Arm®Cortex® -M7 CPUs
- Full-system approach on BRD, featuring Gb Ethernet PHY, connector, CAN FD transceiver, user LEDs
- Headers compatible with Arduino for interfacing Arduino shields
- Fully compatible with ModusToolbox™ v3.0
- KitProg3 on-board SWD programmer/debugger, USB-UART, USB-I2C bridge functionality thru USB connector
- Digilent dual PMOD SMIF header for interfacing HYPERBUS™ memories (currently not supported)
- 512Mbit external QSPI NOR flash
- Evaluation board supports operating voltages from 3.3V to 5V for XMC7200D
内容
XMC7200 evaluation board, USB Type-A to Micro-B cable, 12V/3A DC power adapter with additional blades, Six jumper wires (five inches each), Quick start guide.
技术规格
Infineon
XMC7000
Cortex-M0+, Cortex-M7
评估板 XMC7200D-E272K8384、USB 缆线、片式电源适配器、6 根跳线、快速入门指南
No SVHC (25-Jun-2025)
32位
ARM
XMC7200D-E272K8384
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书