打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY747.420 (CNY844.5846) |
包装规格:每个
最低: 1
多件: 1
CNY747.42 (CNY844.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
TFT board 5 Capacitive is a display module featuring a capacitive touch panel. It can be connected to a development board equipped with the standardized universal display connector.
- Features a 5” display with resolution of 800 x 480 pixels, and an active area of 108 x 64.8 mm
- Driven by SSD1963 an integrated display driver from Solomon Systech via 8080 parallel interface
- Support up to 24-bit pixel format with good contrast ratio and support for a multi-touch
技术规格
硅芯制造商
Solomon Systech
技术文档 (1)
法律与环境
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00211