需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY214.680 (CNY242.5884) |
产品信息
产品概述
US082-ZMOD4410EVZ is a Pmod evaluation board. This board enables quick prototyping of the ZMOD4410 gas sensor module for indoor air quality (IAQ) in a custom system design. The board provides a standard Pmod™ Type 6A (extended I²C) connection for the onboard sensor to plug into any required MCU evaluation kit with a matching connector. It features Pmod connectors on both sides of the board to allow additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Software support present in the Renesas IDE (e2 studio) provides code generation to connect the sensor and the MCU significantly reducing development time. Because of the standard connector and software support, this device is the best choice to rapidly create an IoT system with the Renesas Quick-Connect IoT.
- Gas sensor module for indoor air quality ZMOD4410 sensor sample mounted
- Measurement of total organic compounds (TVOC) concentrations and IAQ
- Module algorithm estimates carbon dioxide level (eCO2)
- Algorithm to discriminate sulphur-based odours
- Standardized Type 6A Pmod connector supports I²C extended interface
- Dual connectors allow pass-through signals for daisy-chained solutions
- Software support in e2 studio minimizes development time with one-click code generation
技术规格
Renesas
Cortex-M23
-
US082-ZMOD4410EVZ Pmod 板
No SVHC (25-Jun-2025)
ARM
ZMOD4410
EK-RA2L1 板
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书