有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,051.240 (CNY2,317.9012) |
产品概述
AES-Z7PZ-7Z020-SOM-I-G/REV-E is a 7020 industrial temperature PicoZed System-On-Module (SOM). PicoZed™ is a highly flexible, rugged, SOM that is based on the Xilinx Zynq®-7000 All Programmable SoC. It offers designers the flexibility to migrate between the 7010, 7015, 7020, and 7030 Zynq-7000 All Programmable SoC devices in a pin-compatible footprint. The PicoZed module contains the common functions required to support the core of most SoC designs, including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. Targeted for Embedded system-on-module (SOM), Embedded vision, test & measurement, motor control, software-defined radio, industrial automation.
- 138 user I/O (125 PL, 13 PS MIO)
- PL I/O configurable as up to 60 LVDS pairs or 125 single-ended I/O
- 1GB of DDR3 SDRAM, 128Mb of QSPI flash and 4GB eMMC
- 10/100/1000 Ethernet PHY and USB 2.0 PHY communications
- JTAG configuration port accessible via I/O connectors
- PS JTAG pins accessible via I/O connectors
- 33.33MHz oscillator
- Linux BSP and reference design software
技术规格
Xilinx
Cortex-A9
Zynq-7000
工业温度 PicoZed 系统级模块 XC7Z020-1CLG400
No SVHC (27-Jun-2024)
ARM
XC7Z020-1CLG400
AES-PZCC-FMC-G 带 FMC 的 PicoZed 载波卡
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书