打印页面
图片仅用于图解说明,详见产品说明。

32 有货
需要更多?
32 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY255.940 (CNY289.2122) |
包装规格:每个
最低: 1
多件: 1
CNY255.94 (CNY289.21 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号X-NUCLEO-53L4A1-复制
制造商标准货期35 周
库存编号3929083
技术数据表
硅芯制造商STMicroelectronics
内核架构ARM
内核子架构Cortex-M
硅芯号VL53L4CD
硅芯系列号-
套件内容接近传感器扩展板VL53L4CD
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Time-of-flight high-accuracy proximity sensor expansion board based on the VL53L4CD for STM32 Nucleo. It is an expansion board for any STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate and develop applications using the VL53L4CD time-of-flight high-accuracy proximity sensor.
- Accurate absolute ranging distance, independent of the reflectance of the target
- 0.25, 0.5 and 1mm spacers to simulate air gaps
- Two different cover windows to protect the sensor from dust
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
- Suitable for personal electronics-audio and video, gaming and drones applications
- Suitable for virtual augmented reality wearable applications
技术规格
硅芯制造商
STMicroelectronics
内核子架构
Cortex-M
硅芯系列号
-
套件内容
接近传感器扩展板VL53L4CD
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
ARM
硅芯号
VL53L4CD
适用于
STMicroelectronics STM32 Nucleo板
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.021