有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY274.450 (CNY310.1285) |
产品信息
产品概述
X-NUCLEO-6283A1 is a 6-ch ambient light sensor, with flicker extraction expansion board based on VD6283 for STM32 Nucleo. It provides a complete evaluation kit allowing anyone to learn, evaluate and develop their applications using the VD6283, a colour sensor with advanced light flicker frequency extraction. The VD6283 (1.83 x 1.0 x 0.55mm) is the smallest 6-channel, ambient light sensor (ALS) on the market. Light measurement is fast and accurate thanks to an individual ADC and readout circuitry for each colour channel (Red, Green, Blue, IR, Clear and Visible). The VD6283 uses hybrid colour filters with precise responses allowing accurate computation of the correlated colour temperature (CCT) and Lux information. The VD6283 can be used for display brightness management or scene light correction. Additionally, the VD6283 can extract light flickering frequencies from 100Hz to 2KHz, including LED square signals.
- VD6283 6-channel ambient light sensor (ALS) with advanced light flicker extraction
- Compatible with STM32 Nucleo board family
- Equipped with Arduino® UNO R3 connector
- Full system software (SW) supplied, including code examples and graphical user interface
技术规格
STMicroelectronics
-
-
扩展板 VD6283
No SVHC (25-Jun-2025)
-
VD6283
STMicroelectronics STM32 Nucleo开发板
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书