打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY623.070 (CNY704.0691) |
包装规格:每个
最低: 1
多件: 1
CNY623.07 (CNY704.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-3483复制
制造商标准货期12 周
库存编号3128781
技术数据表
硅芯制造商STMicroelectronics
内核架构ARM
内核子架构Cortex-M4F
硅芯号STM32F429NI
产品概述
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card 4 for STM32 STM32F429NI
技术规格
硅芯制造商
STMicroelectronics
内核子架构
Cortex-M4F
适用于
MikroElektronika Fusion开发板
内核架构
ARM
硅芯号
STM32F429NI
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00018