有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY456.610 (CNY515.9693) |
产品信息
产品概述
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card 13 for STM32 STM32F100ZE
技术规格
STMicroelectronics
Cortex-M3
STM32
MCU卡STM32F100ZE
ARM
STM32F100ZE
MikroElektronika Fusion开发板
-
法律与环境
RoHS
RoHS
产品合规证书