141 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY312.460 (CNY353.0798) |
产品信息
产品概述
X-NUCLEO-67W61M1 is a Wi-Fi 6 & Bluetooth LE expansion board for STM32 Nucleo boards based on ST67W611M1 Wi-Fi module. This expansion board provides an affordable and flexible way for users to try out new concepts and build prototypes with the ST67W series ST67W611M1 coprocessor module. Interfacing with the host is possible through SPI via the ARDUINO® Uno V3 or expansion connectors. This expansion board is stackable on Nucleo-64, Nucleo-144, and Discovery boards. The main hosts are the STM32U5, STM32H5, STM32H7, and STM32N6 product families. Powered by all-in-one 2.4GHz Wi‑Fi® 6/Bluetooth® combo SoC, the ST67W611M1 LGA module is purposely designed to pack the processing capabilities, Wi‑Fi®/Bluetooth® combo connectivity, and on-module memory into a single 32-pin LGA form factor.
- ST67W611M1 module, 32‑pin, 4‑side LGA 1.27mm pitch (12.28 x 17.28 x 2.2mm) package
- User LED, user push button
- Board connectors: ARDUINO® Uno V3, Raspberry Pi® 40-pin GPIO header
- Scalable solution, capable of cascading multiple boards for larger systems
- Free development firmware library, supports X-CUBE-ST67W61 STM32Cube expansion software package
技术规格
STMicroelectronics
-
-
扩展板 ST67W611M1
No SVHC (25-Jun-2025)
-
ST67W611M1
STMicroelectronics STM32 Nucleo开发板
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书