打印页面
已停产
产品信息
制造商AVNET
制造商产品编号AES-ACC-HSIO-M2-G复制
库存编号4460767
技术数据表
硅芯制造商-
内核架构-
内核子架构-
硅芯号-
硅芯系列号-
套件内容M.2 高速 I/O 模块
产品范围-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
AES-ACC-HSIO-M2-G is a M.2 high-speed I/O module. It features PCI Express, SDIO, and UART interfaces on industry standard M.2 “B” and “E” key connectors. The “B” keyed connector is useful for adding on NVMe SSD storage or AI accelerators and the “E” keyed connector is ideal for adding on Wi-Fi & Bluetooth wireless connectivity. This add-on board enables essential features of high-speed storage, high performance compute, and wireless connectivity to the ZUBoard 1CG. An AMD Vivado project and PetaLinux BSP with these features enabled is provided, allowing users to quickly add PC-like high-speed and wireless connectivity to their ZUBoard 1CG dev board.
- PCI Express Gen 2 (2 lanes), SDIO, UART
- Target applications includes AI, industrial, IoT and embedded vision
技术规格
硅芯制造商
-
内核子架构
-
硅芯系列号
-
套件内容
M.2 高速 I/O 模块
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
内核架构
-
硅芯号
-
适用于
AMD ZUBoard 1CG 开发板
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.074162