有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY283.580 (CNY320.4454) |
产品信息
产品概述
STEVAL-IOD002V1 is a dual channel IO-Link device expansion board based on L6364W for STM32 Nucleo. The STEVAL-IOD002V1 expansion board for STM32 nucleo is based on the L6364W dual channel SIO and IO-Link PHY device transceiver embedding 50mA 3.3V and 5V voltage regulators, DC-DC converter and M-sequence management. The expansion board provides an affordable and easy-to-use solution for development of SIO and IO-Link industrial sensor applications, letting you easily evaluate the L6364W communication features and robustness. The STEVAL-IOD002V1 communicates with the STM32 controller via SPI and GPIO pins and it is compatible with the Arduino UNO R3 (default configuration) and ST morpho connectors (when connected to a NUCLEO-L073RZ or NUCLEO-G071RB development board). Typical applications include factory automation and IO-Link modules.
- Based on the L6364W: wake-up detection, interrupt diagnostic pin, SPI and UART interfaces
- 5 to 35V operating voltage range
- Red LED and green LED for status diagnostics
- Radiated emissions (EM Fields 30MHz-1GHz) <lt/> 40dBµV/m
- Immunity to conducted disturbance (150KHz-80MHz) ≤ 10V
- Immunity to RF EM Fields (80MHz-1GHz) ≤ 10V/m
- Immunity to RF EM Fields (1GHz-2.7GHz) ≤ 3V/m, immunity to SURGE pulse (500 ohm coupling) ≤ ±1.2K
- Immunity to ESD contact/air ≤ ±3KV and immunity to BURST noise ≤ ±1KV
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
技术规格
STMicroelectronics
-
-
IO-Link设备扩展板L6364W
No SVHC (25-Jun-2025)
-
L6364W
STMicroelectronics STM32 Nucleo开发板
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书