打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY357.070 (CNY403.4891) |
包装规格:每个
最低: 1
多件: 1
CNY357.07 (CNY403.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号X-NUCLEO-PM33A1复制
制造商标准货期30 周
库存编号4699187
技术数据表
硅芯制造商STMicroelectronics
内核架构-
内核子架构-
硅芯号STPM33TR
硅芯系列号STPM3x
套件内容扩展板 STPM33TR
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
X-NUCLEO-PM33A1 is an electricity metering IC expansion board based on STPM33 for STM32 NUCLEO. It can be powered through the STM32 Nucleo Development board or through an external power supply (3.3V). The current measurement is done using the shunt mounted on the board. The connector is available for measuring the current using CT. The X-NUCLEO-PM33A1 expansion board is compatible with the Arduino® UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo development board. You can stack other expansion boards to evaluate different devices that work together with the electricity metering.
- Dedicated IC for electricity metering with 0.1% accuracy
- Capable of measuring both AC and DC sources
- Compatible with STM32 nucleo boards
- Equipped with Arduino® UNO R3 connector
- Externally powered or powered through the Arduino® UNO R3 connectors
- Free development firmware library and example for STPM33, compatible with STM32Cube firmware
- Onboard EEPROM for saving the metering data
- On-board digital isolators on UART/SPI allow STPM33 evaluation while isolating it from the MCU
- LEDs connected to STPM33 for checking pulses directly from the device
- Connectors for external CT connections
技术规格
硅芯制造商
STMicroelectronics
内核子架构
-
硅芯系列号
STPM3x
套件内容
扩展板 STPM33TR
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
-
硅芯号
STPM33TR
适用于
STMicroelectronics STM32 Nucleo开发板
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001