打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:32 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY118.570 (CNY133.9841) |
| 5+ | CNY116.200 (CNY131.306) |
包装规格:每个
最低: 1
多件: 1
CNY118.57 (CNY133.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号X-NUCLEO-IDS01A4复制
制造商标准货期32 周
库存编号2493370
技术数据表
硅芯制造商STMicroelectronics
内核架构-
内核子架构-
硅芯号SPSGRF-868
硅芯系列号-
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The X-NUCLEO-IDS01A4 is an Evaluation Board based on the SPIRIT1 RF module SPSGRF-868 expansion of STM32 Nucleo boards. The SPSGRF-868 module operates in the 868MHz ISM band and is ETSI certified. It is compatible with the MORPHO and Arduino UNO R3 connector layout. The board interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors.
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connectors
- Scalable solution, capable of cascading multiple boards for larger systems
- Example firmware for point-to-point communication, compatible with STM32Cube firmware
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
STMicroelectronics
内核子架构
-
硅芯系列号
-
套件内容
Expansion Board SPSGRF-868
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
-
硅芯号
SPSGRF-868
适用于
STM32 Nucleo开发板
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:5A002.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.063503