有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY325.100 (CNY367.363) |
产品信息
产品概述
X-NUCLEO-OUT12A1 is an industrial digital output expansion board based on ISO808A for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808A octal high-side smart power solid state relay with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 0.7A industrial loads. The X-NUCLEO-OUT12A1 directly interfaces with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808A. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEOG431RB development board. It is also possible to evaluate a 16 channel digital output system enabling the daisy chaining feature on two X-NUCLEO-OUT12A1 stacked expansion boards. Suitable for programmable logic controller applications.
- ISO808A features 9.2 to 36V operating range, 20MHz SPI with daisy chaining
- Extended operating range of process side from 9.2 (J10 closed) up to 36V (J9 open)
- Application board logic side operating voltage 3.3 to 5V
- Green LEDs for outputs on/off status and red LED for PGOOD signalization
- Red LED for common overheating and communication error diagnostic
- Yellow LED for output enable status signalization (
- Process and logic supply rails reverse polarity protections
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- CE certified
技术规格
STMicroelectronics
-
-
扩展板 ISO808ATR
No SVHC (25-Jun-2025)
-
ISO808ATR
STMicroelectronics STM32 Nucleo电路板
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书