打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:35 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY320.420 (CNY362.0746) |
包装规格:每个
最低: 1
多件: 1
CNY320.42 (CNY362.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号X-NUCLEO-OUT03A1复制
制造商标准货期35 周
库存编号3929078
技术数据表
硅芯制造商STMicroelectronics
内核架构ARM
内核子架构Cortex-M
硅芯号IPS2050H
硅芯系列号-
套件内容扩展板 IPS2050H
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Industrial digital output expansion board based on IPS2050H for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H (dual high-side smart power solid state relay) in a digital output module connected to 2.5A (max.) industrial loads. It interfaces with the microcontroller on the STM32 Nucleo via 5KV optocouplers driven by GPIO pins, Arduino UNO R3 (default configuration) and ST morpho (optional not mounted) connectors.
- Based on IPS2050H dual high-side switch: under-voltage lock-out, smart driving of capacitive load
- Application board operating range: 8 to 33V/0 to 2.5A
- Extended voltage operating range (J3 open) up to 60V
- Green LEDs for output on/off status
- Red LEDs for per-channel diagnostic (overload and overheating)
- 5KV galvanic isolation
- Supply rail reverse polarity protection
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
- Equipped with Arduino UNO R3 connectors and CE certified
- Compatible with STM32 Nucleo development boards
技术规格
硅芯制造商
STMicroelectronics
内核子架构
Cortex-M
硅芯系列号
-
套件内容
扩展板 IPS2050H
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
ARM
硅芯号
IPS2050H
适用于
STMicroelectronics STM32 Nucleo板
产品范围
-
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0459