打印页面
图片仅用于图解说明,详见产品说明。

227 有货
需要更多?
227 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY295.400 (CNY333.802) |
包装规格:每个
最低: 1
多件: 1
CNY295.40 (CNY333.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Small single-sided System-On-Module (SOM) based on the high-performance 32bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 running up to 500MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. The SOM also simplifies design rules of the main application board, reducing overall PCB complexity and cost. The SAMA5D27-SOM1 is delivered with a free Linux distribution and bare metal C code examples.
- ARM Cortex-A5 Processor-based SAMA5D27 MPU
- 1Gbit (128MB) DDR2 SDRAM
- On-board power management unit (MIC2800-G1JJYML)
- 2Kb serial EEPROM with EUI-48™ node identity, 64Mb serial quad I/O flash memory
- 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
- 40 x 38mm module, 0.8mm pitch
- 103 I/Os, up to 6 tamper pins
- One USB Device, one USB Host and one HSIC Interface
- Shutdown and reset control pins
- Integrated crystals, internal voltage regulators
技术规格
硅芯制造商
Microchip
内核子架构
Cortex-A5
硅芯系列号
SAMA5D2
套件内容
评估模块ATSAMA5D27C-D1G-CU
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
ARM
硅芯号
ATSAMA5D27C-D1G-CU
适用于
ATSAMA5D27-SOM1-EK1评估套件
产品范围
-
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001361