需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY697.090 (CNY787.7117) |
产品信息
产品概述
MIKROE-5850 is a Clicker 4 for STM32F4 a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. Featuring a STM32F407VGT6MCU, four mikroBUS™ sockets for Click boards™ connectivity, power management, and more, it represents a perfect solution for the rapid development of many different types of applications. At its core, there is a STM32F407VGT6 MCU, a powerful microcontroller by STMicroelectronics, based on the high performance Arm® Cortex®-M4 32bit processor core operating at up to 168MHz frequency. It provides sufficient processing power for the most demanding tasks, allowing Clicker 4 to adapt to any specific application requirements.
- USB Type-C connectors. Six LEDs, six push buttons, and a reset button
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Small, affordable, yet powerful starter development kit
- Mounting holes simplify integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
内容
Clicker 4 for STM32F4, Damage resistant protective box, 2X 1X20 male pin headers.
技术规格
STMicroelectronics
Cortex-M4F
STM32F4
Clicker 4开发板STM32F407VGT6
No SVHC (14-Jun-2023)
ARM
STM32F407VGT6
STM32F4微控制器开发板
-
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书