打印页面
图片仅用于图解说明,详见产品说明。

60 有货
49 您现在可以预订货品了
60 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY109.450 (CNY123.6785) |
| 5+ | CNY107.270 (CNY121.2151) |
包装规格:每个
最低: 1
多件: 1
CNY109.45 (CNY123.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号X-NUCLEO-IHM01A1复制
制造商标准货期41 周
库存编号2475490
技术数据表
硅芯制造商STMicroelectronics
内核架构ARM
内核子架构-
硅芯号L6474
硅芯系列号-
套件内容扩展板L6474
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The X-NUCLEO-IHM01A1 is a stepper motor driver Expansion Board based on the L6474. It provides an easy-to-use solution for driving a stepper motor in STM32 Nucleo project. The advanced current control of the L6474 and a complete set of protection features offer high levels of both performance and robustness. The board is compatible with the Arduino UNO R3 connector and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.
- Voltage range from 8 to 45V
- Phase current up to 3Arms
- Power OK and fault LEDs
- Advanced current control
- Fully protected power stage
- Up to 1/16 microstepping resolution
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- Suitable for multi-motor solutions
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
STMicroelectronics
内核子架构
-
硅芯系列号
-
套件内容
扩展板L6474
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
ARM
硅芯号
L6474
适用于
ST STM32 Nucleo板
产品范围
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.05307