需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY219.940 (CNY248.5322) |
产品信息
产品概述
MIKROE-6234 is a Click shield for Teensy 4.0 perfect solution for quickly and easily expanding the capabilities of the Teensy 4.0 host board with many Click boards™, enabling the creation of complex and unique projects. The Click Shield for Teensy 4.0 provides three mikroBUS™ sockets to add any functionality from our ever-growing range of Click boards™. We are fully stocked with everything, from sensors and Wi-Fi transceivers to motor control and audio amplifiers. Teensy 4.0 is a high-performance development board featuring a 600MHz ARM Cortex-M7 processor that brings many powerful CPU features to a true real-time microcontroller platform. The Cortex-M7 is a dual-issue superscalar processor, meaning the M7 can execute two instructions per clock cycle. Tightly Coupled Memory is a special feature that allows Cortex-M7 fast single-cycle access to memory using a pair of 64-bit wide buses. Teensy 4.0's Cortex-M7 processor includes a FPU that supports both 64-bit "double" and 32-bit "float".
- 2x mikroBUS™ sockets
- Connector for connecting compatible Teensy 4.0 board
- Four TXS0108E level-shifting voltage translators
- GND hook for testing purposes
- Analog, GPIO, I2C, PWM, SPI, UART interface
- mikroBUS, Teensy 4.0 compatibility
- 3.3V, 5V, external input voltage
技术规格
NXP
Cortex-M7F
i.MX RT
Click屏蔽 MIKROE-6234
No SVHC (27-Jun-2024)
ARM
iMXRT1062
Mikroe Teensy 4.0 主板
-
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书