5 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY707.910 (CNY799.9383) |
产品概述
The FRDM-MC-LVPMSM is a freedom development platform for low voltage, 3-phase PMSM motor control. The FRDM-MC-LVPMSM low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) freedom development board platform adds motor control capabilities such as rotational or linear motion to users design applications. It is ideal for rapid prototyping of microcontroller-based applications. This evaluation board in a shield form factor effectively turns Freedom development board platform into a complete motor control reference design which is compatible with existing Freedom development platform (FRDM-KV31F and FRDM-KV10Z).
- Power supply input voltage DC range from 24VDC to 48VDC via 5.5mm x 2.1mm barrel connector
- Output current up to 5A RMS
- Power supply reverse polarity protection circuitry
- 3 phase bridge inverter (6-MOSFET’s)
- 3 phase MOSFET gate driver with over current and under voltage protection
- Analogue sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
- 5.5VDC auxiliary power supply providing FRDM MCU board supply
- Motor speed/position sensors interface
- Freedom motor control headers compatible with Arduino R3 pin layout
内容
FRDM-MC-LVPMSM hardware, Quick start card.
注释
The FRDM-MC-LVPMSM board does not require any hardware configuration or jumpers setting. It contains no jumpers.
技术规格
NXP
-
-
Add-on Board, Quick Reference Card
No SVHC (27-Jun-2024)
-
-
FRDM-KV31F & FRDM-KV10Z Freedom Development Boards
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书