需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY319.390 (CNY360.9107) |
产品概述
MA320203 is an ATSAME70 motor control plug-in module. This MA320203 is designed to demonstrate the capabilities of the ATSAME70 144-pin motor control devices using external op amps with the following hardware: The dsPICDEM™ MCLV-2 development board (DM330021-2) and the dsPICDEM™ MCHV-3 development board (DM330023-3). Both development boards support 100-pin PIM interfaces. The ATSAME70 100-pin motor control PIM is designed to use on board external op amps for signal conditioning of analogue feedback inputs. For the dsPICDEM™ MCLV-2 development board, insert the external op amp configuration board (included with the development board) at header J14. For the dsPICDEM™ MCHV-3 development board, insert the PFC–EXT-OPAMP configuration board (included with the development board) at header J4.
- SAM E70 series of flash MCUs operates at a max speed of 300MHz and features up to 2048kB of flash
- 6KB each instruction plus data cache and up to 384KB of SRAM
- SAM E70 series offers a rich set of advanced connectivity peripherals
- Including 10/100Mbps Ethernet MAC supporting IEEE 1588, dual CAN-FD 1.0
- High speed USB host and device with on-chip high-speed phy
- Camera Interface, one SD/MMC interface, one SSC supporting TDM and I2S, 8 UARTs, 5 SPI and 3 I2C™
- ARM Cortex-M7 core running at 300MH
- Double precision FPU for high-precision computing and accelerated data processing
- CMOS image sensor interface
- Dual 2Msps, 12-bit DAC and analogue comparator
技术规格
Microchip
Cortex-M7
SAM32
插入式模块ATSAME70
No SVHC (04-Feb-2026)
ARM
ATSAME70
Microchip MCLV-2低电压 - DM330021-2与MCHV-3高电压 - DM330023-3 BLDC套件
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书