有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY133.950 (CNY151.3635) |
产品概述
ABX00092 is an Arduino Nano ESP32 DEDB0580 board without headers. It is based on the ESP32 microcontroller, which combines the power of the microcontroller with Wi-Fi and Bluetooth connectivity, and provides ample opportunities for developing various projects. The Arduino Nano ESP32 board has many built-in functions such as digital and analogue I/O, PWM, I2C, SPI and UART, allowing you to build various projects and connect various sensors and devices. This board is compatible with the Arduino IDE, a popular IDE that allows you to easily program and control the board using the Arduino language. This simplifies program development and interaction with components. Arduino Nano ESP32 without plugs is a great option for those who want to develop projects based on the ESP32 microcontroller. It provides ample opportunities to connect to wireless networks, use various sensors and interact with other devices.
- Comes in the renowned nano form factor with USB-C connector
- Provides support for Micropython and Arduino
- Introduces new architecture in Arduino family, covered by support, documentation, Arduino community
- Provides plug-and-play debugging with the Arduino IDE 2
- ESP32 in nano form factor
- Microphone and Arduino support
- MCU: ESP32-S3 (UBLOX NORA-W106-10B)
- 8MB internal 16 MB external flash memory and 512KB SRAM
- 240MHz clock frequency
- USB-C connectivity
技术规格
U-Box
NORA-W10
LX7
纳米外形板 NORA-W106、片上系统模块 ESP32-S3
No SVHC (27-Jun-2024)
32位
Xtensa
NORA-W106
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书