有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.820 (CNY38.2166) |
产品信息
产品概述
DFR1117 is a Beetle ESP32 C6 mini size Arduino low-power IoT development board based on the ESP32-C6 chip, featuring a compact design with dimensions as small as a coin (25*20.5mm). The ESP32-C6 is equipped with a high-performance 160MHz RISC-V 32-bit processor, supporting communication protocols such as Wi-Fi 6, Bluetooth 5, Zigbee 3.0, and Thread 1.3. It is capable of connecting to various IoT networks using multiple communication protocols, making it ideal for use as a Matter terminal device. The development board integrates lithium battery charging management, allowing for battery charging without the need for external modules. This feature contributes to a more compact project size, making it highly suitable for wearable applications. Typical applications include electronic badge, backpack charm, pet tracker, electronic watch, smart button, smart lighting, human-interactive device.
- Ultra-compact size, measuring only 25 x 20.5mm
- Equipped with the ESP32-C6 chip, supports protocols including Wi-Fi, BLE, Zigbee, and Thread
- Supports Wi-Fi 6 protocol for lower latency and lower power consumption
- Ultra-low power consumption with deep sleep at 14µA
- Integrated lithium battery charging functionality
- Supports battery voltage detection, providing insights into device power levels
- 3.3V operating voltage, 5V DC type-C input voltage
- 0.5A max charging current
- 14µA sleep current (in deep sleep mode, powered by battery)
- Operating temperature range from -10 to 60°C and dimension is 25.2x0.5mm/0.98x0.81”
内容
Beetle mini development board and 2x headers
技术规格
Espressif系统
ESP32
-
开发板ESP32-C6
No SVHC (04-Feb-2026)
32位
RISC-V
ESP32-C6FH4
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书