45 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY50.460 (CNY57.0198) |
产品信息
产品概述
KIT0021 is a gravity: waterproof DS18B20 temperature sensor kit. This waterproof temperature sensor kit use DS18B20 probe AS. It contains a probe with a resistor module. So it is easy to connect on the Arduino board. The DS18B20 temperature sensor provides 9 to 12bit (configurable) temperature readings over a 1-Wire interface so that only one wire (and ground) needs to be connected from a central microprocessor. Compatible with 3.0-5.5V systems. Waterproof temperature sensor DS18B20 is widely used in many fields, such as soil temperature measurement, hot tank temperature control etc. It supports multipoint measurement. Typical applications include constant temperature control, industrial system, consumer electronics, thermistors, refrigerators, barns, tanks, telecommunication rooms, power communication rooms, cables etc.
- 3.0V to 5.5V operating voltage
- Operating current <lt/>3μA
- Operating temperature range from -55°C to 125°C
- ±0.5°C temperature deviation
- Gravity-digital interface
内容
Waterproof DS18B20 digital temperature sensor (DFR0198) x1, Terminal sensor adapter (DFR0055) x1, Digital sensor cable (FIT0011).
技术规格
Gravity防水温度传感器套件
-
Arduino 开发板
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书