2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. Arduino
                                                                                                4. 嵌入式子板与模块 - Arduino
                                                                                                打印页面

                                                                                                CY8CKIT-032

                                                                                                AFE Shield Kit, CY8C4A45AZI-483, PSoC 4 Family, ARM Cortex-M0+, Arduino Uno R3 Boards

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON CY8CKIT-032
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY8CKIT-032
                                                                                                库存编号4351765
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                需要更多?

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY488.980 (CNY552.5474)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY488.98 (CNY552.55 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY8CKIT-032
                                                                                                库存编号4351765
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Infineon
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M0+
                                                                                                硅芯号CY8C4A45AZI-483
                                                                                                硅芯系列号PSoC 4
                                                                                                适用于Arduino Uno R3 板
                                                                                                套件内容模拟前端 (AFE) 屏蔽板 CY8C4A45AZI-483、快速入门指南
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                CY8CKIT-032 is a PSoC™ Analog Front End (AFE) Arduino™ shield. The PSoC™ AFE shield is an Arduino Uno R3 compatible companion board that can be used to add analogue capability and sensors as well as a user interface to an Arduino Uno R3 compatible baseboard (not included with this kit). PSoC™ AFE Shield implements the functionality of an analogue coprocessor by measuring the analogue sensors and transferring the digitized data to the base board via I2C. It interfaces with the following sensors: temperature (resistance), humidity (capacitance), ambient light (current) and potentiometer (voltage). The PSoC™ AFE shield provides the following user interface for the base board (4x CAPSENSE™ buttons (I2C) + 4 LEDs, 1x CAPSENSE™ proximity sensor (I2C) + 1 LED, 128x64 graphics OLED display (I2C), 4x LEDs (GPIO), 2x Mechanical buttons (GPIO)). Typical applications include industrial automation, home entertainment, wearables.

                                                                                                • PSoC™ on the shield is pre-programmed

                                                                                                内容

                                                                                                PSoC™ analogue front end shield board, Quick start guide.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Infineon

                                                                                                内核子架构

                                                                                                Cortex-M0+

                                                                                                硅芯系列号

                                                                                                PSoC 4

                                                                                                套件内容

                                                                                                模拟前端 (AFE) 屏蔽板 CY8C4A45AZI-483、快速入门指南

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                CY8C4A45AZI-483

                                                                                                适用于

                                                                                                Arduino Uno R3 板

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0003