DFR0972

重力 DAC 模块,GP8302,Arduino 板,I2C,18V 至 24V 电源

图片仅用于图解说明,详见产品说明。
DFROBOT DFR0972
DFROBOT DFR0972
DFROBOT DFR0972
DFROBOT DFR0972
DFROBOT DFR0972
DFROBOT DFR0972
制造商DFROBOT
制造商产品编号DFR0972
库存编号4308200
也称为GTIN UPC EAN: 6959420913770
您的零件号
可订购
送货开始日期 2026/7/2.

有货时请通知我

数量价钱 (含税)
1+CNY67.370 (CNY76.1281)
包装规格:每个
最低: 1
多件: 1
CNY67.37 (CNY76.13 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
  • 制造商DFROBOT
    制造商产品编号DFR0972
    库存编号4308200
    也称为GTIN UPC EAN: 6959420913770
    技术数据表
    硅芯制造商Guestgood
    内核架构-
    内核子架构-
    硅芯号GP8302
    硅芯系列号-
    适用于Arduino 开发板
    套件内容Gravity DAC 模块 GP8302,Gravity I2C/UART 传感器连接器
    产品范围-
    SVHC(高度关注物质)No SVHC (04-Feb-2026)
  • DFR0972 is a Gravity: I2C 4-20mA DAC module (Arduino compatible). This I2C DAC module outputs 0-25mA current and offers a more accurate 4-20mA current output after calibration, which can be used with most 4-20mA devices on markets such as motors, inverters, valves, pumps, etc., by Arduino programming. Typical applications include function signal generator, automatic controller for lighting or fountain, automatic and quick transformation of small equipment, electromechanical equipment debugging and transformation of small test device.

    • Gravity interface, I2C communication
    • High accuracy, 0.2% linearity error
    • 18-24V power supply and input I2C signal high level range from 2.7V to 5V
    • GP8302 chip type
    • Accuracy of 0.5% before calibration, 0.2% after calibration
    • Power consumption is <5mA
    • Start-up time is <2ms
    • Operating temperature range from -40°C to 125°C
    • Maximum 450 ohm load capacity for 18V power supply, maximum 750 ohm for 24V
    • 0x58 I2C address

    内容

    Beetle ESP32-C3 x1, Beetle ESP32-C3 expansion board x1, 2.54-8P black single-row pin connector x1.

  • 硅芯制造商

    Guestgood

    内核子架构

    -

    硅芯系列号

    -

    套件内容

    Gravity DAC 模块 GP8302,Gravity I2C/UART 传感器连接器

    SVHC(高度关注物质)

    No SVHC (04-Feb-2026)

    内核架构

    -

    硅芯号

    GP8302

    适用于

    Arduino 开发板

    产品范围

    -

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    China
    进行最后一道重要生产流程所在的地区
    税则号:84733020
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    下载产品合规证书

    产品合规证书

    重量(千克):.02