需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY73.790 (CNY83.3827) |
产品信息
产品概述
ABX00138 is a Modulino® latch relay powered by an on-board STM32C011F4 microcontroller, features an electromechanical bistable latching relay (HFE60/3-1HT-L2) capable of switching high-power loads. This setup enables both simple relay control via I2C and maintains its last state even when power is removed. Modulino® latch relay enables safe and efficient switching of external loads, ideal for automation and energy-saving applications. The Modulino® collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Targeted for maker, beginner, education area of applications.
- Ready-to-use design (Preassembled, compact modules built to support demanding edge IoT projects)
- Effortless expansion (easily add new sensors, actuators or controllers without redesigning your H/W)
- Seamless Arduino ecosystem integration(Leverage Arduino software, Cloud tools and community support)
- 0x4 (address can change via software) I2C address
- Electromechanical bistable latching relay (HFE60/3-1HT-L2) that maintains state without power
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- Dual coil design with SET and RESET functionality controlled via I2C
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Operating temperature range from -40°C to +85°C
内容
Modulino® latch relay, I2C qwiic cable.
技术规格
STMicroelectronics,Hongfa Technology
Cortex-M0+
STM32
Modulino Latch 继电器评估板 STM32C011F4, HFE60/3-1HT-L2, I2C Qwiic 数据线
No SVHC (25-Jun-2025)
ARM
STM32C011F4, HFE60/3-1HT-L2
Arduino UNO Q、Nesso N1、UNO R4 WiFi、Nano开发板
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书