打印页面
200 有货
需要更多?
50 件可于 3-4 个工作日内送达(新加坡 库存)
150 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY111.370 (CNY125.8481) |
包装规格:每个
最低: 1
多件: 1
CNY111.37 (CNY125.85 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ARDUINO
制造商产品编号ABX00135复制
制造商标准货期27 周
库存编号4852440
技术数据表
内核架构ARM
内核子架构Cortex-M0+
硅芯系列号STM32
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
ABX00135 is an Arduino® Modulino Joystick. It features a FJN10K-S1B10KD0N analogue joystick with an integrated pushbutton, powered by an on-board STM32C011F4 microcontroller. This dual-axis input device with centre-click functionality enables precise directional control and user interaction for gaming, robotics, and interface applications.
- 60° movement angle providing smooth analogue control across both horizontal and vertical axes
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- Optional SWD interface for custom firmware and advanced features
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Breadboard compatible with 900mil header spacing for prototyping
- Power consumption of ~3.4mA (microcontroller + joystick)
- Resolution is 12-bit ADC for both axes
- Communication: I2C (Qwiic), SWD (reprogramming), UART (option)
- Operating temperature range from -40°C to +85°C
内容
Modulino® joystick, I2C qwiic cable.
技术规格
硅芯制造商
STMicroelectronics,Favor Electronics
内核子架构
Cortex-M0+
硅芯系列号
STM32
套件内容
Modulino Joystick 评估板 STM32C011F4, FJN10K-S1B10KD0N, I2C Qwiic 数据线
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
ARM
硅芯号
STM32C011F4, FJN10K-S1B10KD0N
适用于
Arduino UNO Q、Nesso N1、UNO R4 WiFi、Nano开发板
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85429000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):10