打印页面
206 有货
需要更多?
41 件可于 3-4 个工作日内送达(新加坡 库存)
165 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY60.480 (CNY68.3424) |
包装规格:每个
最低: 1
多件: 1
CNY60.48 (CNY68.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ABX00111 is an Arduino Modulino® Light board. It features the LTR-381RGB-01 ambient light, RGB, and infrared sensor, providing comprehensive optical sensing capabilities in a compact form factor. This sensor enables colour recognition, ambient light measurement, and infrared detection for a wide range of interactive and automation applications. Targeted for maker, beginner, education area of applications.
- LTR-381RGB-01 sensor providing ambient light, RGB colour, and infrared measurements
- Precision colour detection with separate red, green, blue channel for accurate colour identification
- Ambient light sensing with wide dynamic range for automatic lighting control
- Infrared detection for proximity and thermal sensing applications
- I2C (Qwiic) interface for solder-free integration, 3.3V via Qwiic nominal operating voltage
- Power consumption of ~200µA active, 20-bit ADC resolution, I2C communication
- Ambient light range of 0.01lux to 120,000lux
- Spectral response red: 600-700nm, green: 500-600nm, blue: 400-500nm
- Operating temperature range from -30°C to +70°C
内容
Modulino® light, I2C qwiic cable.
技术规格
硅芯制造商
光宝科技
内核子架构
-
硅芯系列号
-
套件内容
Modulino Light 评估板 LTR-381RGB-01,I2C Qwiic 电缆
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
-
硅芯号
LTR-381RGB-01
适用于
Arduino UNO Q、Nesso N1、UNO R4 WiFi、Nano开发板
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):6