有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY320.790 (CNY362.4927) |
产品信息
产品概述
MIKROE-5739 is a combine Arduino UNO with favourite Click boards™. Experience a seamless project development journey with the Click Shield for Arduino UNO. This cutting-edge solution combines the power of the Arduino UNO board and the versatility of mikroBUS™ sockets, offering unparalleled ease and efficiency. The Arduino Uno, a microcontroller board based on the ATmega328P, provides an affordable and flexible way for users to try out new concepts and build prototypes with the ATmega328P microcontroller from various combinations of performance, power consumption, and features. Equipped with two versatile mikroBUS™ sockets, this shield serves as the gateway to our vast collection of Click boards™. Immerse yourself in a treasure trove of possibilities as we provide an extensive range, including sensors, Wi-Fi transceivers, motor control modules, audio amplifiers, and more.
- Click shield for Arduino UNO allows you to use Click boards™ on your Arduino UNO board
- Analog, GPIO, I2C, PWM, SPI, UART interfaces
- Adapter, shield type
- Arduino, mikroBUS compatibility
- On-board modules such as 2x mikroBUS™ sockets
- Connector for connecting compatible Arduino UNO board (on-board module)
- Four TXS0108 level-shifting voltage translators (on-board module)
- Power part for converting 5V USB to the 3.3V (on-board module)
技术规格
Microchip
megaAVR
ATmega
Arduino UNO Click子板
No SVHC (14-Jun-2023)
AVR
ATmega328P
Arduino UNO板
-
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书