打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY142.600 (CNY161.138) |
包装规格:每个
最低: 1
多件: 1
CNY142.60 (CNY161.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商COAST
制造商产品编号G22复制
制造商标准货期10 周
库存编号4145675
产品范围BULLS-EYE Series
灯具类型口袋/笔式灯
光源LED
光束有效距离52m
灯具主体材料铝
产品范围BULLS-EYE Series
产品概述
G22 is a BULLS-EYE™ Spotfixed beam penlight. It features a fixed BULLS-EYE™ Spot Beam and pocket clip to combine clip-and-carry convenience with longer-range viewing. Maxing out at 100 lumens, the two-mode beam from this sleek frame reaches 55 meters (180 feet) with a hotspot at the centre and a surrounding halo of softer light to expand the viewing area. The G22 measures 101.6mm long and less than one ounce—combining ultimate portability with ultra-durable construction. Made from top-grade aluminium, this go-everywhere pen light is IP54 storm proof and dust resistant, ready to shine in any weather.
- 1 x AAA (Alkaline) battery and pocket clip included
技术规格
灯具类型
口袋/笔式灯
光束有效距离
52m
灯具主体材料
铝
光源
LED
电源
AAA 电池x 1
产品范围
BULLS-EYE Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.078