打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY299.850 (CNY338.8305) |
包装规格:每个
最低: 1
多件: 1
CNY299.85 (CNY338.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
If you work or play in an environment that puts constant stress on your equipment, then look no further than the Polysteel line of torches. Waterproof, drop-proof, and crush-proof while possessing our Pure Beam Optics System with twist focus to make the light ultra-durable and ready to weather any storm.
- Combines a super-tough stainless steel core with a grip-textured, poly-nylon exterior to build unimaginable strength
- Verified drop-proof by ANSI FL1 drop testing from 3m high for use in rugged, high-impact environments
- Cycle between full light, medium light and low light options
- Twist Focus system moves between spot and flood beams by rotating the head of the torch
- Ultra View Flood beam delivers a broad circle of light up to 3.5m across
- Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
- Keep shining - in full luminescent power - even after being submerged underwater for hours
- IPX8 Rated
- Supplied with 4x AAA batteries
- Lumens: 440
- Runtime: 3 hours (in high mode)
- Weight: 181g
技术规格
灯具类型
手持式
光输出
440lm
电源
AAA 电池x 4
产品范围
Coast - Polysteel Series LED Torches
光源
LED
光束有效距离
210m
灯具主体材料
不锈钢
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.23