需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY90.510 (CNY102.2763) |
| 6+ | CNY88.700 (CNY100.231) |
产品信息
产品概述
The 1600-0159 from Ansmann is a black colour professional torch with seamless focussing. The professional torch from Ansmann has the optimum size housing for handling with a non-slip surface. With a large end cap switch the lamp is ideal for rough, single handed, operation even with gloves on. Equipped with the latest LED technology from TOSHIBA, focusing is seamless from a precise point to an even floodlighting. At just 92mm long this powerful little torch has a brightness up to 60lumen with lighting time up to 2.5hour and on full zoom the light can reach a distance of up to 75m.
- Handy and versatile
- Dimensions of 92mm x 21mm
- Product weight of 60g
- Extremely light with seamless focussing
- Compact, strong and high quality
内容
Belt clip, 1 alkaline AA battery.
注释
This lamp is intended for mobile use, the included LED lamp is not suitable for household room lighting.
技术规格
手持式
60lm
AA 电池x 1
Future T50F
LED
75m
铝
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书